Broadcom HDSP-C3Y3 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.551inch |
| Length | 14mm |
| Luminous Intensity | 0.75mcd |
| Max Power Dissipation | 57.5mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 57.5mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C3Y3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.