This DIP-10 LED indication device features a yellow display type with a luminous intensity of 0.8mcd and a forward current of 5mA. It is packaged in a DIP-10 case and is available in quantities of 200. The device is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED has a height of 0.508inch and a width of 0.385inch, with a viewing area height of 10.16mm.
Broadcom HDSP-F307 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.508inch |
| Illumination Color | Yellow |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Width | 0.385inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.