Broadcom HDSP-F507 technical specifications.
| Color | Green |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.508inch |
| Illumination Color | Green |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 566nm |
| Width | 0.385inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F507 to view detailed technical specifications.
No datasheet is available for this part.