Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
BROADCOM

HDSP-G03G

Datasheet
7 Seg Numeric LED Display, 2-Character, 10.16mm,
Broadcom

HDSP-G03G

7 Seg Numeric LED Display, 2-Character, 10.16mm,

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Indication

PackageDIP
MountingThrough Hole
Power65mW
Quick Jump:

Technical Specifications

Broadcom HDSP-G03G technical specifications.

General

Package/Case
DIP
Color
Green
Depth
16mm
Display Type
Segment
Forward Current
10mA
Height
0.63inch
Illumination Color
Green
Length
20.2mm
Luminous Intensity
3.2mcd
Max Operating Temperature
85°C
Min Operating Temperature
-35°C
Max Power Dissipation
65mW
Mount
Through Hole
Number of Characters
2
Number of Elements
14
Package Quantity
400
Packaging
Rail/Tube
Power Dissipation
65mW
Reverse Voltage
5V
RoHS Compliant
Yes
Viewing Area (height)
10.16mm
Viewing Area Length
5.9mm
Width
0.795inch

Compliance

RoHS
Compliant

Datasheet

Broadcom HDSP-G03G Datasheet

Download the complete datasheet for Broadcom HDSP-G03G to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com