Broadcom HDSP-G161 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.67inch |
| Illumination Color | Red |
| Luminous Intensity | 3.14mcd |
| Number of Characters | 2 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-G161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.