This red LED display features 16 elements and a DIP package. It can handle a maximum forward current of 30mA and a maximum reverse voltage of 30V. The display operates within a temperature range of -40°C to 100°C and has a luminous intensity of 1.2mcd. It is RoHS compliant and available in a rail/tube packaging format.
Broadcom HDSP-G211 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.67inch |
| Illumination Color | Red |
| Length | 22.85mm |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-G211 to view detailed technical specifications.
No datasheet is available for this part.