
High-performance 2-character numeric LED display, featuring a 7-segment design with a 5.59mm character width. This through-hole mount, DIP-packaged display emits bright green illumination with a luminous intensity of 3.5mcd. Operating across a wide temperature range of -40°C to 100°C, it supports a forward current of 10mA and a reverse voltage of 50V, with a maximum power dissipation of 105mW. The display offers a 10.16mm viewing area height and is RoHS compliant.
Broadcom HDSP-G501 technical specifications.
| Package/Case | DIP |
| Character Width | 5.59mm |
| Color | Green |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.67inch |
| Illumination Color | Green |
| Length | 25mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Number of Segments | 7 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-G501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.