
This DIP-18 LED display features 16 segments with a green illumination color and a luminous intensity of 3.5mcd. It operates within a temperature range of -40°C to 100°C and can handle a forward current of 10mA. The display is packaged in a DIP-18 package and is available in a rail/Tube packaging format. It is compliant with RoHS regulations and has a power dissipation of 105mW.
Broadcom HDSP-G503 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.67inch |
| Illumination Color | Green |
| Length | 25mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-G503 to view detailed technical specifications.
No datasheet is available for this part.
