
Two-character, green numeric LED display with a 10.16mm viewing height. Features a DIP package for through-hole mounting, operating at a forward current of 10mA and a supply voltage of 2.1V. This segment display offers a luminous intensity of 3.5mcd and a wavelength of 571nm. It operates across a wide temperature range from -55°C to 100°C with a maximum power dissipation of 105mW. RoHS compliant.
Broadcom HDSP-G513 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.67inch |
| Illumination Color | Green |
| Length | 22.85mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Wavelength | 571nm |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-G513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.