
Red 1-character numeric LED display featuring a 14.22mm viewing area height. This through-hole mount component operates with a 1.8V supply voltage and a 15mA forward current, delivering 4.2mcd luminous intensity at a 637nm wavelength. With a maximum power dissipation of 37mW and an operating temperature range of -20°C to 100°C, it is housed in a DIP package.
Broadcom HDSP-H113 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 12.57mm |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 320 |
| Packaging | Bulk |
| Power Consumption | 37mW |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-H113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.