
Single-character, 7-segment numeric LED display in a red illumination color. Features a 14.22mm viewing area height and 7.8mm character width. Operates with a 2V forward voltage and 20mA forward current, offering a luminous intensity of 16mcd at a 637nm wavelength. Packaged in a 10-pin DIP for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 96mW and operates within a -20°C to 100°C temperature range.
Broadcom HDSP-H151 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 96mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Consumption | 96mW |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 637nm |
| Width | 12.573mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-H151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.