Broadcom HDSP-H153-KL000 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom HDSP-H153-KL000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.