
Broadcom HDSP-H408 technical specifications.
| Color | Orange |
| Display Type | Segment |
| Forward Current | 90mA |
| Height | 0.67inch |
| Illumination Color | Orange |
| Luminous Intensity | 2.37mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 320 |
| Packaging | Bulk |
| Wavelength | 645nm |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-H408 to view detailed technical specifications.
No datasheet is available for this part.
