Broadcom HDSP-H571 technical specifications.
| Package/Case | Module |
| Color | Red |
| Display Type | Dot Matrix |
| Illumination Color | Red |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 622nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-H571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.