Broadcom HDSP-N106 technical specifications.
| Package/Case | Module |
| Color | Red |
| Display Type | Segment |
| Forward Current | 1mA |
| Height | 1.09inch |
| Illumination Color | Red |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-N106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
