
Broadcom HDSP-N156 technical specifications.
| Package/Case | Module |
| Color | Red |
| Display Type | Segment |
| Height | 1.09inch |
| Illumination Color | Red |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 96mW |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-N156 to view detailed technical specifications.
No datasheet is available for this part.