
High-efficiency red, 1-character, 7-segment numeric LED display in a DIP package. Features an 8mm viewing height and 4mm character width, with a luminous intensity of 5.39mcd. Operates with a 20mA forward current and a 2V operating supply voltage, boasting a 626nm wavelength. Through-hole mounting and a maximum power dissipation of 105mW.
Broadcom HDSP-U203 technical specifications.
| Package/Case | DIP |
| Character Width | 4mm |
| Color | Red |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.433inch |
| Illumination Color | Red |
| Length | 11mm |
| Luminous Intensity | 5.39mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 626nm |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.