The HDSPC2Y1 is a yellow display device with a DIP package, through-hole mount, and 8 segment elements. It operates at a maximum forward current of 20mA and a maximum reverse voltage of 20V. The display has a luminous intensity of 12mcd and a maximum power dissipation of 230mW. It is available in a package quantity of 60, packaged in rail/tube packaging, and is not Reach SVHC compliant.
Broadcom HDSPC2Y1 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 69.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 2.744inch |
| Length | 47.8mm |
| Luminous Intensity | 12mcd |
| Max Power Dissipation | 230mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| Viewing Area (height) | 56.8mm |
| Width | 1.882inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSPC2Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.