Broadcom HEDL-5560#B13 technical specifications.
| Built in Switch | No |
| Current Rating | 5mA |
| Detent | No |
| Encoder Type | Optical |
| Lead Length | 483mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDL |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDL-5560#B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
