
This 2-channel optical encoder operates from a 5V supply and is designed for chassis mount applications. The encoder is capable of withstanding temperatures between -40°C and 100°C. It is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. The encoder is packaged in a tray with 20 units per package.
Broadcom HEDL-5600#A06 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEDL |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDL-5600#A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
