Broadcom HEDL-9240-346 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDL-9240-346 to view detailed technical specifications.
No datasheet is available for this part.