
Broadcom HEDM-6141-T10 technical specifications.
| Built in Switch | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HEDS |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDM-6141-T10 to view detailed technical specifications.
No datasheet is available for this part.
