Broadcom HEDS-5120#H14 technical specifications.
| Built in Switch | No |
| Contact Material | Glass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5120#H14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.