This 2-channel optical encoder is designed for operation at 5V and features a metal package for durability. It can be mounted to a chassis and operates within a temperature range of -40 to 100°C. The encoder is RoHS compliant and available in a tray packaging format with 25 units per package.
Broadcom HEDS-5500#F04 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5500#F04 to view detailed technical specifications.
No datasheet is available for this part.