
The HEDS-5605#H14 optical encoder from Broadcom is a 2-channel device designed for chassis mount applications. It operates within a temperature range of -40°C to 100°C and is powered by a 5V supply voltage. The encoder is packaged in a metal case and is available in quantities of 25 per tray. It is compliant with the RoHS directive and features a termination via PC pins.
Broadcom HEDS-5605#H14 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5605#H14 to view detailed technical specifications.
No datasheet is available for this part.
