Broadcom HEDS-8910#006 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-8910#006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.