
The HEDS-9731#J51 is a 2-channel optical encoder with a right-angle orientation and quadrature output. It operates within a temperature range of -40°C to 85°C and is designed for chassis mount applications. This encoder is compliant with RoHS regulations and does not feature built-in switching or radiation hardening.
Broadcom HEDS-9731#J51 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-9731#J51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.