
The HEDS-9780-G54 is a 2-channel optical encoder with a maximum operating temperature range of -40°C to 85°C. It operates at 5V and has a vertical mount orientation. The encoder is packaged in bulk with 50 units per package and has a through-hole termination. The HEDS-9780-G54 does not have a built-in switch or detent and is an optical encoder type.
Broadcom HEDS-9780-G54 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-9780-G54 to view detailed technical specifications.
No datasheet is available for this part.