Broadcom HEDS9731#253 technical specifications.
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS9731#253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.