Broadcom HEDT-9100#C00 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | HEDT |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDT-9100#C00 to view detailed technical specifications.
No datasheet is available for this part.