Broadcom HEMT-3301 technical specifications.
| Package/Case | Radial |
| Diameter | 5mm |
| Forward Current | 100mA |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 50° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEMT-3301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.