The HFBR-1115T is a 1300nm transmitter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum output current of 50mA and a supply voltage of 5V. The device is packaged in a plastic DIP-16 package and is available in quantities of 10. It is compliant with RoHS regulations and is suitable for use in fiber optic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
