
Fiber optic transceiver featuring an LED emitter with a peak wavelength of 1300 nm, supporting a maximum data rate of 155MBd. This through-hole mounted component is housed in an 8-pin Dual In Line Package (DIP) with a 2.54 mm pin pitch. The plastic package measures 29.8 mm in length, 12.6 mm in width, and 10.2 mm in height, operating within a temperature range of -40 °C to 85 °C.
Broadcom HFBR-1312TZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 29.8 |
| Package Width (mm) | 12.6 |
| Package Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | TX |
| Maximum Data Rate | 155MBd |
| Peak Wavelength | 1300nm |
| Emitter Type | LED |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b.5.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-1312TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.