
Broadcom HFBR-1412 technical specifications.
| Data Rate | 80Kbps |
| Diameter | 290um |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Wavelength | 820nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-1412 to view detailed technical specifications.
No datasheet is available for this part.
