
Fiber optic transceiver transmitting at 820nm wavelength with a 5Mbps data rate. Features a 5V operating supply voltage and 100mA forward current. Through-hole mount design with an 8-pin package. Operating temperature range from -40°C to 85°C.
Broadcom HFBR-1412TMZ technical specifications.
| Capacitance | 55pF |
| Data Rate | 5Mbps |
| Fall Time | 6.5ns |
| Forward Current | 100mA |
| Height | 10.2mm |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Reverse Voltage (DC) | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3.8V |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1412TMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.