
Fiber optic transceiver for Ethernet applications, featuring an 820nm wavelength and 5MBd data rate. This DIP-packaged component offers a forward current of 100mA and a maximum output current of 25mA, with a fall time of 3.08ns. Operating within a supply voltage range of 7V and a temperature range of -40°C to 85°C, it has a capacitance of 55pF. Mountable via panel or through-hole, this RoHS compliant device is supplied in a rail/tube package.
Broadcom HFBR-1412Z technical specifications.
| Application(s) | ETHERNET |
| Capacitance | 55pF |
| Package/Case | DIP |
| Fall Time | 3.08ns |
| Forward Current | 100mA |
| Height | 10.2mm |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Reverse Voltage (DC) | 1.8V |
| Mount | Panel, Through Hole |
| Operating Supply Voltage | 7V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3.8V |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1412Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
