
Fiber optic transceiver for Ethernet applications, operating at 0.16Gbps data rate with an 820nm wavelength. Features a 5V operating supply voltage, 100mA forward current, and a 6.5ns fall time. This through-hole mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Broadcom HFBR-1415Z technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 0.16Gbps |
| Fall Time | 6.5ns |
| Forward Current | 100mA |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3.8V |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1415Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
