
The HFBR-1515BZ is a 60pF PDIP transceiver with a data rate of 0.01Gbps and an operating supply voltage of 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transceiver is packaged in a PDIP package and is mounted through a hole. It is RoHS compliant and has a maximum reverse voltage of 3V.
Broadcom HFBR-1515BZ technical specifications.
| Capacitance | 60pF |
| Package/Case | PDIP |
| Data Rate | 0.01Gbps |
| Fall Time | 10ns |
| Forward Current | 60mA |
| Height | 10.1mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 21nm |
| Wavelength | 650nm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1515BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
