
Automotive 6-pin fiber optic transceiver operating at 5MBd, featuring a 660nm wavelength and a maximum operating temperature of 85°C. This through-hole, snap-in mount component offers a 5V operating supply voltage, 60mA forward current, and 20ns fall time. It includes a capacitance of 86pF and a maximum output current of 250uA. The device is RoHS compliant and packaged in a rail/tube format.
Broadcom HFBR-1521ETZ technical specifications.
| Capacitance | 86pF |
| Fall Time | 20ns |
| Forward Current | 60mA |
| Height | 7.62mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250uA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole, Snap in |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | Versatile Link |
| Wavelength | 660nm |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1521ETZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
