
Automotive fiber optic transceiver featuring a 660nm wavelength and 1MBd data rate. This through-hole, snap-in mount component operates from -40°C to 85°C with a 5V supply voltage. Key specifications include 86pF capacitance, 20ns fall time, 80mA forward current, and a maximum output current of 250uA. The device is RoHS compliant and comes in a 200-piece rail/tube package.
Broadcom HFBR-1522ETZ technical specifications.
| Capacitance | 86pF |
| Fall Time | 20ns |
| Forward Current | 80mA |
| Height | 7.62mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250uA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole, Snap in |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | Versatile Link |
| Wavelength | 660nm |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1522ETZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
