
Fiber optic transceiver featuring a 660nm wavelength and 495Mbps data rate. Designed for through-hole mounting, this component operates with a 5V supply voltage and a forward current of 80mA. Key electrical characteristics include 86pF capacitance and a 40ns fall time. Operating temperature range spans from -40°C to 85°C.
Broadcom HFBR-1523Z technical specifications.
| Capacitance | 86pF |
| Data Rate | 495Mbps |
| Fall Time | 40ns |
| Forward Current | 80mA |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.1mA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1523Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
