Broadcom HFBR-1525EZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 662nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1525EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.