Broadcom HFBR-1526Z technical specifications.
| Fall Time | 40ns |
| Height | 7.6mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 600nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1526Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
