Broadcom HFBR-1527 technical specifications.
| Capacitance | 60pF |
| Data Rate | 1Mbps |
| Input Current | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Spectral Bandwidth | 21nm |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-1527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
