Fiber optic transmitter featuring a 660nm wavelength and a 5Mbps data rate. Designed for through-hole mounting with a 6-pin configuration and snap-in functionality. Operates with a 5V supply voltage and handles a forward current of 60mA, with a maximum reverse voltage of 5V. This component offers a wide operating temperature range from -40°C to 85°C and has a capacitance of 86pF. Packaged in rails/tubes with 200 units per package.
Broadcom HFBR-1531ETZ technical specifications.
| Capacitance | 86pF |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Snap in |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| Series | Versatile Link |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1531ETZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.