
Through-hole mount fiber optic transmitter operating at 660nm with a nominal wavelength of 600nm. Features a 5V operating supply voltage and 1.67V nominal supply voltage. Supports data rates up to 4Mbps with a maximum output current of 5.1mA and a forward current of 80mA. Operates within a temperature range of -40°C to 85°C, with a DC reverse voltage of 5V and a capacitance of 86pF. This component is RoHS compliant and lead-free.
Broadcom HFBR-1532Z technical specifications.
| Capacitance | 86pF |
| Data Rate | 4Mbps |
| Forward Current | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.1mA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 600nm |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.67V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1532Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
