Broadcom HFBR-1533 technical specifications.
| Capacitance | 86pF |
| Fall Time | 40ns |
| Height | 18.8mm |
| Length | 18.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 600nm |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-1533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
