Broadcom HFBR-1537Z technical specifications.
| Capacitance | 60pF |
| Fall Time | 9ns |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Max Supply Voltage | 2.4V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 21nm |
| Wavelength | 650nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1537Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
