Broadcom HFBR-1541ETZ technical specifications.
| Capacitance | 86pF |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Snap in |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | Versatile Link |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1541ETZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
