Broadcom HFBR-2404 technical specifications.
| Package/Case | SMA |
| Height | 10.2mm |
| Length | 22.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-2404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
